L000848-11

TE Connectivity / Linx Technologies
712-L000848-11
L000848-11

Mfr.:

Description:
Antennas FPC ANT, HDP, 250mm, MHF4L, 617-5000MHz (90x20mm)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,26 € 2,26 €
1,55 € 15,50 €
1,54 € 77,00 €
1,38 € 138,00 €
1,30 € 325,00 €
1,26 € 630,00 €
1,23 € 1.230,00 €
1,15 € 5.750,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
FPC Antenna
617 MHz
5 GHz
Rectangular
Flexible
50 Ohms
10 W
- 40 C
+ 85 C
7 Band
Adhesive Mount
Connector
MHF4L Type Plug
90 mm
20 mm
0.15 mm
1.13 mm
Brand: TE Connectivity / Linx Technologies
Cable Length: 250 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 617 MHz to 5 GHz
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
5A991.g

FPC Cellular Antennas

TE Connectivity's / Linx Technologies FPC Cellular Antennas are designed to operate on licensed or unlicensed cellular frequencies. These antennas provide North American cellular world band coverage of 617MHz to 5000MHz for 5G, LTE, NB-IoT, and Cat-M requirements. The FPC cellular antennas are available in different cable lengths and connector options to meet various design needs. These antennas provide an alternative to Wi-Fi® in locations where installing cabled infrastructure is prohibitive or impossible. The FPC cellular antennas are RoHS 2.0 compliant and REACH compliant.