L000693-01

TE Connectivity / Linx Technologies
712-L000693-01
L000693-01

Mfr.:

Description:
Antennas Ceramic Patch ant, 5850-5925MHz, 12x12x4

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.598

Stock:
1.598 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,90 € 3,90 €
2,96 € 29,60 €
2,72 € 68,00 €
2,46 € 246,00 €
2,29 € 572,50 €
Full Reel (Order in multiples of 400)
2,21 € 884,00 €
2,16 € 1.728,00 €
2,11 € 10.128,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
4.9 GHz
5.95 GHz
GNSS
6.2 dB
50 Ohms
Patch
1 Band
PCB Mount
Solder
12 mm
12 mm
4 mm
Reel
Cut Tape
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 4.9 GHz to 5.95 GHz
Factory Pack Quantity: 400
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
ECCN:
7A994

ISM 2.4 GHz & 5.9 GHz Passive Ceramic Patch Antennas

TE Connectivity's / Linx Technologies ISM 2.4GHz and 5.9GHz Passive Ceramic Patch Antennas offer high performance and reliability in a wide frequency range for wireless applications. These antennas feature a relatively small 50mm x 50mm ground plane and 50Ω impedance. Typical applications include intersection collision warning, cooperative adaptive cruise control, smart home automation, lighting control, energy management, smart traffic management, and electronic toll collection.