L000682-80

TE Connectivity / Linx Technologies
712-L000682-80
L000682-80

Mfr.:

Description:
Antennas EVB ASSY, SMD, SCSP A-2a, 617-5000MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,31 € 37,31 €
30,99 € 309,90 €
27,34 € 820,20 €
25,18 € 2.518,00 €
24,54 € 6.135,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
617 MHz
5 GHz
6.5 dBi
50 Ohms
3.9:1
5 W
- 40 C
+ 85 C
7 Band
PCB Mount
SMD/SMT
45 mm
10 mm
1.61 mm
Bulk
Brand: TE Connectivity / Linx Technologies
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
USHTS:
8517710000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Splatch 5G/LTE Cellular Wideband Chip Antennae

TE Connectivity's (TE) Linx Technologies Splatch 5G/LTE Cellular Wideband Chip Antennae feature global and European bandwidth coverage over a 617MHz to 5000MHz frequency range. The Splatch series offers highly efficient SMD PCB antennae with coverage for 3G, 4G, and 5G FR1 bands. The antennae's bandwidth and performance depend on the ground plane size and design, and the suggested minimum ground plane length from the antenna feed is 150mm. The TE Linx Technologies Splatch 5G/LTE Cellular Wideband Chip Antennae provide evaluation boards for testing (L000657-80/L000682-80). The Splatch antennae are ideal for various Internet of Things (IoT) applications, including home automation, asset tracking, telematics, automotive, communication systems, smart cities/agriculture, and more.