L000645-01

TE Connectivity / Linx Technologies
239-L000645-01
L000645-01

Mfr.:

Description:
Antennas PCB ANT, TAB MOUNT, 617-7125MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.999

Stock:
2.999 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
1,37 € 13,70 €
1,25 € 31,25 €
1,05 € 105,00 €
1,01 € 303,00 €
0,98 € 588,00 €
0,92 € 5.520,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
617 MHz
7.125 GHz
3.6 dBi
50 Ohms
6:1
5 W
- 40 C
+ 85 C
4 Band
PCB Mount
SMD/SMT
74 mm
14.2 mm
1.61 mm
L000645
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 150
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
ECCN:
5A991.g

Cellular Tab Mount Antennas

TE Connectivity's (TE) / Linx Technologies Cellular Tab Mount Antennas provide omnidirectional coverage for 3G, 4G, 5G, LTE, and GNSS bands. The 2479240 antennas feature high efficiency, RoHS 2.0 compliance, a low-profile design, and a wide frequency range of 698MHz to 3800MHz. The L000645 and L000646 antennas offer a smaller antenna clearance area when compared to PCB/chip antennas and have a frequency range of 617MHz to 7125MHz. TE Cellular Tab Mount Antennas have a linear polarization, 50Ω feed point impedance, 5W to 10W power handling range, and a -40°C to +85°C operating temperature range.