L000626-01

TE Connectivity / Linx Technologies
712-L000626-01
L000626-01

Mfr.:

Description:
Antennas FPC ANT, SDP, 50mm, MHF, LPWAN 868MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.761

Stock:
1.761 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,94 € 2,94 €
1,87 € 18,70 €
1,70 € 85,00 €
1,45 € 145,00 €
1,37 € 342,50 €
1,20 € 600,00 €
0,972 € 972,00 €
0,886 € 5.316,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Outdoor Antennas
ISM Antenna
863 MHz
870 MHz
Rectangular
Flexible
- 2.3 dBi
50 Ohms
2.5:1
10 W
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
MHF-TYPE PLUG
25 mm
22.4 mm
0.15 mm
1.13 mm Coax
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 50 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency: 863 MHz to 870 MHz
Frequency Range: 863 MHz to 870 MHz
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99