L000551-05

TE Connectivity / Linx Technologies
712-L000551-05
L000551-05

Mfr.:

Description:
Antennas FPC ANT, VDP, 100mm, MHF4, LPWAN 868HMz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.997

Stock:
1.997 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
1,77 € 17,70 €
1,62 € 81,00 €
1,38 € 138,00 €
1,30 € 325,00 €
1,14 € 570,00 €
0,92 € 920,00 €
0,837 € 5.022,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Outdoor Antennas
ISM Antenna
863 MHz
870 MHz
Rectangular
Flexible
2.2 dBi
50 Ohms
1.5:1
10 W
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
MHF4L-TYPE PLUG
35 mm
9.2 mm
2 mm
1.13 mm Coax
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 100 mm
Frequency: 863 MHz to 870 MHz
Frequency Range: 863 MHz to 870 MHz
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISM 868/915MHz FPC Antennas

TE Connectivity's (TE) / Linx Technologies Industrial Scientific Medical (ISM) 868/915MHz FPC Antennas are designed for LoRaWAN and IoT applications and address the growing demand for ISM antennas that use a single frequency. These ISM antennas are available in multiple FPC shapes with double-sided adhesive tape to simplify mounting within the device, even on curved areas. Cable lengths of up to 150mm and a broad range of connectors, including MHF- and MHFL4-type, are available. TE / Linx Technologies ISM 868/915MHz FPC Antennas are optimised for specific frequency bands, depending on product selection, and are suitable for medical devices, home automation, smart street lighting and irrigation control.