L000528-01

TE Connectivity / Linx Technologies
712-L000528-01
L000528-01

Mfr.:

Description:
Antennas FPC ANT, SDP, 50mm, MHF, LPWAN 915MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.948

Stock:
1.948 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,94 € 2,94 €
1,87 € 18,70 €
1,70 € 85,00 €
1,45 € 145,00 €
1,37 € 342,50 €
1,20 € 600,00 €
0,972 € 972,00 €
0,886 € 5.316,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
ISM Antenna
902 MHz
928 MHz
Rectangular
Flexible
- 1.6 dBi
50 Ohms
4.5:1
10 W
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
MHF-TYPE PLUG
25 mm
22.4 mm
0.15 mm
1.13 mm Coax
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 50 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency: 902 MHz to 928 MHz
Frequency Range: 902 MHz to 928 MHz
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99

ISM 868/915MHz FPC Antennas

TE Connectivity's (TE) / Linx Technologies Industrial Scientific Medical (ISM) 868/915MHz FPC Antennas are designed for LoRaWAN and IoT applications and address the growing demand for ISM antennas that use a single frequency. These ISM antennas are available in multiple FPC shapes with double-sided adhesive tape to simplify mounting within the device, even on curved areas. Cable lengths of up to 150mm and a broad range of connectors, including MHF- and MHFL4-type, are available. TE / Linx Technologies ISM 868/915MHz FPC Antennas are optimised for specific frequency bands, depending on product selection, and are suitable for medical devices, home automation, smart street lighting and irrigation control.