L000486-01

TE Connectivity / Linx Technologies
712-L000486-01
L000486-01

Mfr.:

Description:
Antennas FPC ANT, HDP, 50mm MHF CEL, 698-4200MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.995

Stock:
1.995 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 3,10 €
2,02 € 20,20 €
1,89 € 94,50 €
1,62 € 162,00 €
1,51 € 377,50 €
1,32 € 660,00 €
1,14 € 1.140,00 €
1,06 € 5.300,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
FPC Antenna
698 MHz
4.2 GHz
Cellular, NBIoT
3.9 dBi
50 Ohms
3:1
10 W
- 40 C
+ 85 C
7 Band
Adhesive
Connector
MHF-M
90 mm
15 mm
1.2 mm
1.13 mm Coax
Brand: TE Connectivity / Linx Technologies
Cable Length: 50 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
ECCN:
5A991.g

Cellular FPC European World Band Antennas

TE Connectivity's (TE) Linx Technologies Cellular FPC European World Band Antennas provide 698MHz to 4200MHz cellular world band coverage for 5G, LTE, NB-IoT, and Cat-M. These antennas cover European bands and commonly used worldwide bands (excluding band 71). TE Linx Cellular FPC European World Band Antennas are flexible antennas with adhesive backing, simplifying mounting within the device.