EVM-900-RC-CAS

TE Connectivity / Linx Technologies
712-EVM-900-RC-CAS
EVM-900-RC-CAS

Mfr.:

Description:
Sub-GHz Development Tools EVM Module 900MHZ HumRC Castellation

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
900 MHz
HumRC
3.6 V
Parallel Inputs / Outputs or UART
- 40 C
+ 85 C
Sub GHz
Brand: TE Connectivity / Linx Technologies
Description/Function: Evaluation module 900 MHz HumRC castellation
Dimensions: 24.64 mm x 37.34 mm x 11.43 mm
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.