EVAL-315-KH3

TE Connectivity / Linx Technologies
712-EVAL-315-KH3
EVAL-315-KH3

Mfr.:

Description:
Sub-GHz Development Tools KH3 Evaluation Kit 315MHz

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
315 MHz
TXM-315-KH3
2.7 V to 5.2 V
Parallel
- 30 C
+ 70 C
Sub GHz
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 315 MHz KH3 series evaluation kit
For Use With: TXM-315-KH3
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: KH3
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517699000
CNHTS:
8543709990
USHTS:
8517690000
ECCN:
5A991.g