EVAL-315-DS

TE Connectivity / Linx Technologies
712-EVAL-315-DS
EVAL-315-DS

Mfr.:

Description:
Sub-GHz Development Tools DS Series Basic Eval Kit 315MHz

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Evaluation Kits
315 MHz
DS Series
Sub GHz
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: intended to give a designer all the tools necessary to correctly and legally incorporate the DS Series encoder / decoder
For Use With: DS Series
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: DS
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517699000
CNHTS:
8543709990
USHTS:
8517620090
ECCN:
5A991.g