CSJ-SGFB-100-MHF4

TE Connectivity / Linx Technologies
712-CSJ-SGFB100-MHF4
CSJ-SGFB-100-MHF4

Mfr.:

Description:
RF Cable Assemblies CABLE SMA BLKHD PLUG 0.81 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.214

Stock:
2.214 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,94 € 4,94 €
4,89 € 48,90 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
MHF4
Plug (Male)
Right Angle
SMA
Jack (Female)
Bulkhead
100 mm (3.937 in)
50 Ohms
6 GHz
0.81 mm Coax
Black
Bulk
Brand: TE Connectivity / Linx Technologies
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

I-Pex MHFx to SMA Cable Assemblies

TE Connectivity / Linx Technologies I-Pex MHFx to SMA Cable Assemblies are available in both 100mm and 200mm lengths allowing for flexibility in design and integration. Sealed rear mount bulkhead SMA or RP-SMA (reverse polarity) connectors on these TE Connectivity / Linx Technologies I-Pex MHFx to SMA Cable Assemblies provide a secure mounting option while the low mated height of the MHF3 or MHF4 plug allows for connections in tight spaces and installs from inside the enclosure preventing unwanted intrusion of debris and moisture.