CONUFL001-SMD-T

TE Connectivity / Linx Technologies
712-CONUFL001-SMD-T
CONUFL001-SMD-T

Mfr.:

Description:
RF Connectors / Coaxial Connectors T&R U.FL Straight Surface Mount Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78.853

Stock:
78.853 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,499 € 124,75 €
0,45 € 225,00 €
0,423 € 423,00 €
0,419 € 1.047,50 €
Full Reel (Order in multiples of 5000)
0,405 € 2.025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:
REACH - SVHC:
Connectors
U.FL
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
SMD/SMT
Reel
Cut Tape
MouseReel
Body Finish: Nickel
Body Material: Liquid Crystal Polymer (LCP)
Body Style: Straight
Brand: TE Connectivity / Linx Technologies
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Termination: Solder
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: SG
Insulation Resistance: 500 MOhms
Mating Cycles: 30 Min
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: CONUFL001
Factory Pack Quantity: 5000
Subcategory: RF Interconnects
Unit Weight: 308,167 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

U.FL SMD Jack

TE Connectivity / Linx Technologie U.FL SMD Jack is a surface mount RF/Coaxial connector compatible with IPEX MHF, MHFII, and Hirose U.FL. The jack is housed in UL94-0 rated white Liquid Crystal Polymer (LCP) and has gold plated brass contacts. Link Technologies U.FL SMD Jack has a 50Ω impedance, 0-6GHz frequency, and operating temperature of -40°C to +90°C.