CONSMP024-G

TE Connectivity / Linx Technologies
712-CONSMP024-G
CONSMP024-G

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMP Jack 50 Ohm PCB Edge Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 654

Stock:
654 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,35 € 9,35 €
8,82 € 882,00 €
8,62 € 1.724,00 €
8,42 € 4.210,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMP
Plug (Pin)
50 Ohms
20 GHz
Solder
Straight
Standard
Edge Launch
Tray
Body Material: Beryllium Copper
Body Style: Edge Mount
Brand: TE Connectivity / Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Coupling Mechanism: Snap-On
Frequency: 0 Hz to 20 GHz
Insertion Loss: 0.47 dB, 1.81 dB
Isolation: Non-Isolated
Mating Cycles: 100 Cycles
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 320 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SMP Connectors & Adapters

TE Connectivity / Linx Technologies SMP Connectors and Adapters offer a frequency range of 0 to 26.5GHz and 40GHz and a 50Ω impedance. The TE Connectivity / Linx Technologies SMP Connectors and Adapters offer multiple types of configurations, including plugs, jacks, straight, right angle, and more. The PCB-mounted connectors are available in through-hole and surface mount and include a 0.047 semi-rigid cable-terminated option. Applications include cellular, cellular Internet of Things (IoT), Wi-Fi™/WLAN, GNSS, and more.