CONSMA017-1

TE Connectivity / Linx Technologies
712-CONSMA017-1
CONSMA017-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA Jack 50 Ohm Panel Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 997

Stock:
997 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 997 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,19 € 23,19 €
19,74 € 197,40 €
18,51 € 370,20 €
17,64 € 882,00 €
16,99 € 1.699,00 €
15,95 € 3.190,00 €
15,49 € 7.745,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMA
Jack (Socket)
50 Ohms
27 GHz
Solder
Straight
Standard
Flange Mount
Bulk
Body Material: Stainless Steel
Body Style: Flange
Brand: TE Connectivity / Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Coupling Mechanism: Threaded
Insulation Resistance: 5 GOhms
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMA
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gold-Plated SMA RF Connectors & Adapters

TE Connectivity / Linx Technologies Gold-Plated SMA RF Connectors and Adapters feature frequencies up to 18GHz and are gold-plated against corrosion. SMA connectors include standard and reverse-polarity variants with mounting and termination styles for every need. TE Connectivity / Linx Technologies RF SMA Connectors offer straight and right angle panel mount, board edges, bulkhead, and in-line mounting options. The Gold-Plated SMA RF Connectors and Adapters are protected against wear and low-contact resistance.