CONSMA011-G

TE Connectivity / Linx Technologies
712-CONSMA011-G
CONSMA011-G

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA Female Cable End Crimp RG-174, Gold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.593

Stock:
1.593 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,88 € 3,88 €
3,66 € 915,00 €
3,61 € 3.610,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
SMA
Jack (Socket)
50 Ohms
18 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-174
Tray
Body Finish: Gold
Body Material: Brass
Brand: TE Connectivity / Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Coupling Mechanism: Threaded
Insulation Resistance: 5 GOhms
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 1 kV
Unit Weight: 2,756 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gold-Plated SMA RF Connectors & Adapters

TE Connectivity / Linx Technologies Gold-Plated SMA RF Connectors and Adapters feature frequencies up to 18GHz and are gold-plated against corrosion. SMA connectors include standard and reverse-polarity variants with mounting and termination styles for every need. TE Connectivity / Linx Technologies RF SMA Connectors offer straight and right angle panel mount, board edges, bulkhead, and in-line mounting options. The Gold-Plated SMA RF Connectors and Adapters are protected against wear and low-contact resistance.