CONN007-2-W

TE Connectivity / Linx Technologies
712-CONN007-2-W
CONN007-2-W

Mfr.:

Description:
RF Connectors / Coaxial Connectors N Type Plug 50 Ohm Cable Crimp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 26 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,29 € 10,29 €
10,27 € 102,70 €
9,77 € 244,25 €
9,44 € 9.440,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Cable Connectors
N Type
Pin (Male)
50 Ohms
11 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-8, 8/U, LMR-240, Belden 9913, 9914
Bulk
Body Material: Brass
Body Style: Straight
Brand: TE Connectivity / Linx Technologies
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Crimp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Coupling Mechanism: Threaded
Insertion Loss: - 0.21 dB, - 1.04 dB
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 2.5 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

White Bronze N Connectors & Adapters

TE Connectivity's (TE) Linx Technologies White Bronze N Connectors and Adapters offer low insertion loss, voltage standing wave ratio (VSWR) to 11GHz, and are ideal for harsh weather environments. These connectors come in various styles, allowing for flexibility in design and integrations, and feature surface mount, PCB mount, and many crimp varieties. This series also comes with N to N and SMA to N adapters to provide a range of solution options. All N connectors come in a white bronze finish that supplies superior weather resistance and low passive intermodulation (PIM) levels. TE Linx White Bronze N Connectors and Adapters are ideal for Internet of Things (IoT), automotive, industrial, and military applications.