CONMCX003.062

TE Connectivity / Linx Technologies
712-CONMCX003.062
CONMCX003.062

Mfr.:

Description:
RF Connectors / Coaxial Connectors MCX Fml Edge Mnt for .062" Thick Brds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 420

Stock:
420 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,99 € 4,99 €
4,35 € 43,50 €
4,21 € 84,20 €
4,06 € 406,00 €
4,01 € 802,00 €
3,94 € 3.940,00 €
3,70 € 7.400,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
MCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
Edge Launch
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: TE Connectivity / Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 0.1 dB max
Insulation Resistance: 1 GOhms
Mating Cycles: 500 Min
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: MCX
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Part # Aliases: L9000246-01
Unit Weight: 1,254 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99