CMD-KEY5-433-WHT

TE Connectivity / Linx Technologies
712-CMD-KEY5-433-WHT
CMD-KEY5-433-WHT

Mfr.:

Description:
Sub-GHz Modules 5Button White Keyfob Transmitter 433MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
433.92 MHz
3 V
3 V
- 40 C
+ 85 C
Integrated
56.6 mm x 34.8 mm x 11.4 mm
Bulk
Brand: TE Connectivity / Linx Technologies
Operating Supply Voltage: 3 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517699000
USHTS:
8517690000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.