C58LL-SMAM-2438-NM

TE Connectivity / Linx Technologies
712-C58LL-SMAM2438NM
C58LL-SMAM-2438-NM

Mfr.:

Description:
RF Cable Assemblies SMA Mal, N Mal with 8' RG-58 Low Loss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,33 € 22,33 €
18,98 € 189,80 €
17,86 € 357,20 €
17,29 € 864,50 €
16,71 € 1.671,00 €
16,31 € 3.262,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
SMA
Plug (Male)
Straight
N
Plug (Male)
Straight
2.438 m (8 ft)
50 Ohms
RG-58
Black
Bulk
Brand: TE Connectivity / Linx Technologies
Connector B Polarity: Normal
Contact Plating: Gold
Product Type: RF Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Unit Weight: 146,429 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8544421100
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85366999
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.