BAT-HLD-006-SMT-TR

TE Connectivity / Linx Technologies
712-BAT-HLD-006SMTTR
BAT-HLD-006-SMT-TR

Mfr.:

Description:
Coin Cell Battery Holders Hldr for CR2450 Battery, SMT, T&R Pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
Full Reel (Order in multiples of 400)
0,86 € 344,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,39 €
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
24.5 mm
1 Battery
SMD/SMT
Phosphor Bronze
PCB
Brand: TE Connectivity / Linx Technologies
Contact Plating: Nickel
Number of Contacts: 2 Contact
Packaging: Reel
Packaging: Cut Tape
Product Type: Coin Cell Battery Holders
Factory Pack Quantity: 400
Subcategory: Battery
Type: Coin Cell Battery Retainer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CR Coin & Button Cell Battery Holders

TE Connectivity / Linx Technologies CR Lithium Coin and Button Cell Battery Holders offer surface-mount and through-hole-mount versions in a compact design. These battery holders provide a solid electrical contact for CR1216, CR1220, CR1225, CR1620, CR1632, CR2016, CR2020, CR2025, CR2032, and CR2450 lithium coin and button cells. Two metal arms secure the battery to the contact patch, and the nickel-plated phosphor bronze construction provides conductivity and strength. TE Connectivity / Linx Technologies CR Lithium Coin and Button Cell Battery Holders are a cost-effective choice for high-volume projects and space-constrained applications such as computers, remote controls, and other handheld electronics.