ANT-W63-FPC2-UFL-100

TE Connectivity / Linx Technologies
712-TW63FPC2UFL100
ANT-W63-FPC2-UFL-100

Mfr.:

Description:
Antennas Antenna WIFI6 2.4/5/6 GHz FPC UFL 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 553

Stock:
553 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,70 € 4,70 €
3,80 € 38,00 €
3,50 € 350,00 €
3,31 € 662,00 €
3,06 € 1.530,00 €
2,65 € 2.650,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded Dipole
2.4 GHz
7.125 GHz
Bluetooth, BLE
2G/4G/5G, Cellular (NBIoT, LTE)
802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM, U-NII
PCB Trace
I-Bar Flex
3.2 dBi, 7.7 dBi, 8.4 dBi
50 Ohms
2.4, 1.4, 2.4
2 W
- 40 C
+ 80 C
3 Band
Adhesive Mount
Connector
U.FL Plug
2.443 GHz, 5.5 GHz, 6.525 GHz
Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring
42 mm
12 mm
0.2 mm
100 mm RF1.13
W63FPC
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 100 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Wavelength: 1/2 Wave
Part # Aliases: L9000203-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

W63-FPC2 Flexible Embedded Wi-Fi® 6 Antenna

TE Connectivity's (TE) Linx Technologies W63-FPC2 Flexible Embedded Wi-Fi® 6 Antenna is designed for Wi-Fi 6E applications in the 6GHz band (5.925GHz to 7.125GHz) plus 2.4GHz and 5GHz Wi-Fi/WLAN for Wi-Fi 5 and Wi-Fi 6 solutions. The antenna is a ground-plane-independent dipole embedded solution comparable to an external antenna in performance. The flexible antenna features an adhesive backing for easy mounting in unique and custom enclosures. TE Linx W63-FPC2 Flexible Embedded WiFi 6 Antenna features a 100mm (3.94") long, 1.13mm coaxial cable terminated in a U.FL-type plug (female socket) connector for connection.