ANT-W63-FPC-UFL-100

TE Connectivity / Linx Technologies
712-ANTW63FPCUFL-100
ANT-W63-FPC-UFL-100

Mfr.:

Description:
Antennas Antenna WiFi6/6E FPC 20x110 100 UFL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 742

Stock:
742 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,32 € 5,32 €
4,27 € 42,70 €
4,04 € 101,00 €
3,89 € 389,00 €
2,49 € 2.490,00 €
2,39 € 5.975,00 €
2,32 € 11.600,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded Dipole
2.4 GHz
7.125 GHz
Bluetooth, BLE
2G/4G/5G, Cellular (NBIoT, LTE)
802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM, U-NII
PCB Trace
I-Bar Flex
6.1 dBi, 6.1 dBi, 6.9 dBi
50 Ohms
1.2, 3.3, 2.6
2 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
MHF / U.FL
2.4 GHz, 5 GHz, 6 GHz
Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring
110 mm
20 mm
49 mm
100 mm RF1.13
W63FPC
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 100 mm
For Use With: WiFi 6, WiFi 6E, 802.11ax, WiFi, WiFi 4, WiFi 5, 802.11, 802.15.4, Bluetooth
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/2 Wave
Part # Aliases: L9000230-01
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ANT-W63-FPC-UFL-100 Wi-Fi 6 Antenna

TE Connectivity's (TE) Linx Technologies ANT-W63-FPC-UFL-100 Wi-Fi 6 Antenna is a flexible embedded multiband antenna that offers excellent performance for Wi-Fi 6E applications in the 6GHz band. The flexibility and adhesive backing make the TE Linx antenna easy to mount in unique and custom enclosures while enabling protection from tampering or accidental damage. This WiFi 6 antenna provides a ground plane-independent dipole embedded antenna solution compared with the performance of an external antenna.