ANT-W63-FPC-LH50M4

TE Connectivity / Linx Technologies
712-ANT-W63FPCLH50M4
ANT-W63-FPC-LH50M4

Mfr.:

Description:
Antennas WiFi6 GHz FPC antenna, 45x7mm, orthogonal cable egress, 50mm cable, MHF4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1.630,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
7.125 GHz
4.5 dB, 6.3 dB, 10.1 dB
50 Ohms
2 W
- 40 C
+ 85 C
Dipole
3 Band
Adhesive Mount
45 mm
7 mm
0.1 mm
MHF4
LFPCW63
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 50 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.895 GHz, 5.95 GHz to 7.125 GHz
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Wavelength: 1/2 Wave
Part # Aliases: L9000199-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
ECCN:
EAR99

ANT‐W63-FPC Wi-Fi® 6/6E Antennas

TE Connectivity's (TE) / Linx Technologies ANT‐W63-FPC Wi-Fi® 6/6E Antennas are adhesive flexible printed circuit (FPC) antennas for Wi-Fi 6 and Wi-Fi 6E applications in the 2.4GHz, 5GHz, and 6GHz bands. The ANT‐W63-FPC Antennas provide a ground plane independent dipole internal/embedded antenna solution. The flexibility and adhesive backing makes the ANT-W63-FPC-SH series easy to mount in RF transparent plastic enclosures, enabling environmental sealing and protection from antenna damage.