ANT-LTE-RPC-UFL

TE Connectivity / Linx Technologies
712-ANT-LTE-RPC-UFL
ANT-LTE-RPC-UFL

Mfr.:

Description:
Antennas ANTENNA LTE RPC PCB ADHES 100M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 532

Stock:
532 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,61 € 4,61 €
4,51 € 1.127,50 €
4,27 € 2.135,00 €
3,65 € 3.650,00 €
3,59 € 8.975,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
PCB Antennas
Embedded Dipole
600 MHz
3.8 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE), GSM, UMTS, CBRS
BEIDOU, Galileo, GLONASS, GPS
802.11, LoRaWAN, SigFox, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
RFID, IoT, ISM
PCB Trace
I-Bar
3.6 dBi, 4.9 dBi, 6.3 dBi, 5.1 dBi, 5 dBi, 4.6 dBi, 3.1 dBi
50 Ohms
2.5, 1.8, 2.4, 1.8, 1.4, 2.1, 4.1
2 W
- 20 C
+ 65 C
7 Band
Adhesive Mount
Connector
IPEX MHF1
600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz
Worldwide Cellular, Low Power Wide Area, ISM Applications, Smart Home Networking, Global Navigation
98.4 mm
14.9 mm
0.8 mm
100 mm RF1.13
RPC
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 100 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: LTE, GSM, UMTS, 2G/3G/4G, NB-IoT, LTE-M, GPS, GNSS, GLONASS, Beidou, COMPASS, GALILEO, LPWA, LoRaWAN
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Unit Weight: 32,095 g
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
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99