ANT-DB1-LPD-125

TE Connectivity / Linx Technologies
712-ANT-DB1-LPD-125
ANT-DB1-LPD-125

Mfr.:

Description:
Antennas Antenna Dipole Swivel 2.4/5.8GHz UFL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,75 € 4,75 €
4,21 € 421,00 €
4,02 € 10.050,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
5.85 GHz
Bluetooth, BLE
802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM
Whip
Tilt/Swivel
- 0.8 dBi, - 2.5 dBi
50 Ohms
1.5
10 W
- 20 C
+ 85 C
2 Band
Snap In
Connector
MHF1 / U.FL
2.443 GHz, 5.5 GHz
Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII, Gateways
105 mm
125 mm RF1.13
LPD
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 125 mm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Unit Weight: 9,419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPD Series Panel Mount Dipole WiFi/WLAN Antenna

TE Connectivity's (TE) Linx Technologies LPD Antenna is a panel-mount dipole antenna for Wi-Fi®/WLAN/U-NII 2.4GHz and 5GHz frequency band applications. The antenna features a snap-in panel mount for easy and secure installation and a hinged whip with a three-position detent for optimal antenna positioning. The connection is made to the radio via a 125mm long, 1.13mm coaxial cable terminated in an MHF1/U.FL compatible plug connector.