ANT-B5-CW-QW-SMA

TE Connectivity / Linx Technologies
712-ANT-B5-CW-QW-SMA
ANT-B5-CW-QW-SMA

Mfr.:

Description:
Antennas RF ANT LTE B5 WHIP STR SMA PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 55 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,02 € 12,02 €
9,37 € 93,70 €
8,98 € 449,00 €
7,91 € 791,00 €
7,53 € 1.882,50 €
6,87 € 3.435,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Monopole
800 MHz
900 MHz
5G NR, Cellular (NBIoT, LTE), GSM, UMTS
Whip
Straight
1.2 dBi
50 Ohms
2:1
10 W
- 40 C
+ 90 C
1 Band
Direct / Permanent Mount
Connector
SMA Male
854 MHz
FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices
83.5 mm
CW
Bulk
Brand: TE Connectivity / Linx Technologies
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/4 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CW Monopole Antennas

TE Connectivity / Linx Technologies CW Monopole Antennas are single-band rugged connectorized antennas suitable for metal and plastic enclosures with an appropriate ground plane. These antennas target a broad range of solutions in Low-Power Wide-Area (LPWA) networks, LTE cellular, and Industrial, Scientific, and Medical (ISM) frequency band applications. TE Connectivity / Linx Technologies CW Monopole Antennas outperform multiband counterparts over desired frequencies and reject signals from unwanted frequencies. The antennas offer 50Ω impedance and operate in a temperature range of -40°C to +90°C. TE Connectivity / Linx Technologies CW antennas are easy to select using the antenna number corresponding to the target LTE band. The antennas are ideal to use in LoRaWAN™, SIGFOX®, handheld devices, Internet of Things (IoT), and LPWA networks.