ANT-916-USP-T

TE Connectivity / Linx Technologies
712-ANT-916-USP-T
ANT-916-USP-T

Mfr.:

Description:
Antennas microSplatch Planar Antenna, 916MHz, SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.116

Stock:
4.116 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,75 € 17,50 €
1,50 € 37,50 €
1,27 € 127,00 €
1,20 € 300,00 €
1,05 € 525,00 €
Full Reel (Order in multiples of 1000)
0,86 € 860,00 €
0,827 € 1.654,00 €
0,77 € 3.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
Embedded Monopole
903.5 MHz
928.5 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID, ISM
Chip
0.3 dBi
25 MHz
50 Ohms
1.9
- 40 C
+ 130 C
1 Band
PCB Mount
SMD/SMT
916 MHz
Remote Control, Monitoring, Sensing Networks
12.7 mm
9.14 mm
2.54 mm
ANT-916
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 39 mm x 80 mm
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Wavelength: 1/4 Wave
Part # Aliases: L9000161-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

µSP Series MicroSplatch™ Antennas

TE Connectivity / Linx Technologies µSP Series MicroSplatch™ Antennas are embedded quarter-wave chips available in the 403MHz, 418MHz, 433MHz, 868MHz, 916MHz, and 2.4GHz bands. TE Connectivity / Linx Technologies µSP Series MicroSplatch Antennas are designed for cost-sensitive applications including, remote controls, pagers, and compact data transmission devices. The antenna chip is reflow compatible and withstands temperatures up to +260°C.