ANT-916-CW-RAH-SMA

TE Connectivity / Linx Technologies
712-ANT916CW-RAH-SMA
ANT-916-CW-RAH-SMA

Mfr.:

Description:
Antennas Antenna 1/4 Wave R-Angle 916MHz SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
500
Expected 4/8/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,69 € 8,69 €
7,73 € 77,30 €
7,46 € 186,50 €
7,01 € 7.010,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
REACH - SVHC:
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Monopole
850 MHz
970 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID, ISM
Helical
Stubby Right Angle
2.2 dBi
50 Ohms
1.9
- 40 C
+ 90 C
1 Band
Panel Mount
Connector
SMA Male
916 MHz
Remote Control, Monitoring, Sensing Networks
46.5 mm
17 mm
Bulk
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Metal / Plastic Enclosures
Ground Plane Size: 101.6 mm x 101.6 mm
Polarisation: Linear
Factory Pack Quantity: 500
Subcategory: Antennas
Wavelength: 1/4 Wave
Unit Weight: 8,431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

RAH Antennas

TE Connectivity / Linx Technologies RAH Antennas offer a 410MHz to 2.6GHz frequency range, 50Ω impedance rating, and SMA or RP-SMA connector. The RAH series is ruggedly constructed and able to withstand punishing environments. The helical element design reduces the physical length of the antenna's housing, making them ultra-compact with a flexible main shaft. TE Connectivity / Linx Technologies RAH Antennas are ideal for products requiring an aesthetically pleasing antenna in a right-angle form factor.