ANT-868-WRT-UFL

TE Connectivity / Linx Technologies
712-ANT-868-WRT-UFL
ANT-868-WRT-UFL

Mfr.:

Description:
Antennas 868MHz Compact Ant. U.FL Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 819

Stock:
819 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 819 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,17 € 12,17 €
10,91 € 1.091,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Dipole
855 MHz
880 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID
Round
Mini Dome
1.5 dBi
25 MHz
50 Ohms
1.9
- 40 C
+ 90 C
1 Band
Direct / Permanent Mount
Connector
MHF / U.FL
868 MHz
Remote Control, Monitoring, Sensing Networks
11 mm
216 mm RF1.32
WRT
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 216 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
CAHTS:
8529100091
USHTS:
8529104040
ECCN:
EAR99