ANT-868-CW-HW-SMA

TE Connectivity / Linx Technologies
712-ANT-868-CW-HWSMA
ANT-868-CW-HW-SMA

Mfr.:

Description:
Antennas SMA 1/2 Wave Dipole Whip 868MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186
Can Dispatch Immediately
On Order:
2.000
Expected 5/25/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,05 € 8,05 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Dipole
855 MHz
880 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID
Whip
Straight
0 dBi
25 MHz
50 Ohms
1.9
- 20 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Male
868 MHz
Remote Control, Monitoring, Sensing Networks
135.5 mm
HW
Bulk
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Unit Weight: 13,694 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99