ANT-8/9-IPW1-SMA

TE Connectivity / Linx Technologies
712-ANT-8/9-IPW1SMA
ANT-8/9-IPW1-SMA

Mfr.:

Description:
Antennas Antenna Hinged Whip IP67 8/9 LPWA SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 706

Stock:
706 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,77 € 10,77 €
10,48 € 2.620,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Outdoor Antennas
862 MHz
930 MHz
2.9 dBi
50 Ohms
3.2
2 W
- 30 C
+ 70 C
Dipole
2 Band
Connector
SMA Male
203 mm
13.2 mm
13.2 mm
IP67
IPW
Bulk
Brand: TE Connectivity / Linx Technologies
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/2 Wave
Part # Aliases: L9000132-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IPW Series Outdoor Antennas

TE Connectivity / Linx Technologies IPW Series Outdoor Antennas offer a 617MHz to 7.1GHz frequency range, up to 8.7dBi gain rating, and an IP67 rating. These antennas provide a ground-plane independent dipole antenna solution that mounts permanently to metallic and non-metallic surfaces. TE Connectivity / Linx Technologies IPW Series Outdoor Antennas are available for cellular, Wi-Fi®, and LPWA/ISM applications and are ideal for use with remote sensor networks.