ANT-8/9-FPC-UFL-100

TE Connectivity / Linx Technologies
712-T-8/9FPCUFL100
ANT-8/9-FPC-UFL-100

Mfr.:

Description:
Antennas Antenna FPC 868/915MHz 1.13 100 UFL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 234

Stock:
234
Can Dispatch Immediately
On Order:
500
Expected 6/2/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,01 € 4,01 €
3,11 € 31,10 €
2,98 € 74,50 €
2,92 € 292,00 €
2,22 € 2.220,00 €
2,06 € 5.150,00 €
2,02 € 10.100,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
Embedded
862 MHz
930 MHz
Cellular (NBIoT, LTE), GSM, UMTS
802.11 ah, LoRaWAN, Sigfox, WiFi HaLow
RFID, IoT, ISM
PCB Trace
T-Bar Flex
- 3.2 dBi, - 3 dBi
50 Ohms
2, 1.6
2 W
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
U.FL Plug
868 MHz, 915 MHz
Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, IoT, ISM
39 mm
15 mm
0.2 mm
100 mm RF1.13
FPC
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 100 mm
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/2 Wave
Part # Aliases: L9000128-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8/9-FPC Flexible Embedded LPWA 868/915MHz Antenna

TE Connectivity's (TE) Linx Technologies 8/9-FPC Flexible Embedded LPWA 868/915MHz Antenna is designed for use in 868MHz and 915MHz frequency bands for low-power, wide-area (LPWA) applications. The antenna can be used in LoRaWAN®, Sigfox®, Wi-Fi HaLow™, and other ISM and remote control applications. The antenna is a ground-plane-independent dipole embedded solution comparable to an external antenna in performance. The flexible antenna features an adhesive backing for mounting in unique and custom enclosures. TE Linx 8/9-FPC Flexible Embedded LPWA 868/915MHz Antenna features a 100mm long, 1.13mm coaxial cable terminated in a U.FL-type plug (female socket) for connection.

FPC LTE/LPWA Flexible Adhesive Dipole Antennas

TE Connectivity / Linx Technologies FPC LTE/LPWA Flexible Adhesive Dipole Antennas provide a broad set of capabilities based around a wideband cellular 2G/3G/4G backbone to support Cellular IoT (LTE-M/Cat-M1, NB-IoT), LPWA such as LoRaWAN® and Sigfox®, GNSS/Navigation, and unlicensed applications like WiFi/WLAN and BLUETOOTH®. These antennas provide a ground plane independent dipole embedded antenna solution comparable in performance to an external antenna. These TE Connectivity / Linx Technologies antennas' flexibility and adhesive backing allow for easy mounting in unique and custom enclosures while enabling environmental sealing and protection from tampering or accidental antenna damage.