ANT-5GW-SPNF1

TE Connectivity / Linx Technologies
712-ANT-5GW-SPNF1
ANT-5GW-SPNF1

Mfr.:

Description:
Antennas ANTENNA 5G WB CELL DOME IP67 N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 32 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,40 € 28,40 €
21,01 € 2.101,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
Dipole
617 MHz
5 GHz
Bluetooth, BLE
5G, Cellular (NBIoT, LTE), GSM
LoRaWAN, Sigfox, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
Module
Sharkfin
- 3.1 dBi
50 Ohms
1.6, 1.7, 1.8, 3, 3.6, 4.1, 7
10 W
- 30 C
+ 70 C
10 Band
Direct / Permanent Mount
Connector
N Jack (Female)
656 MHz, 751 MHz, 876 MHz, 1.955 GHz, 2.35 GHz, 2.593 GHz, 3.55 GHz, 3.625 GHz, 3.95 GHz, 4.7 GHz
CBRS, Emerging 5G C-Band and Emerging 5G 2.5 GHz EBS Applications, IoT Devices, LTE-M, NB-IoT, 4.9 GHz Public Safety, Worldwide 5G/4G/3G/2G
70.8 mm
IP67
5GW
Bulk
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 300 mm x 300 mm
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/2 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ANT-5GW-SPNF Panel-Mount Cellular Sub-6 5G Antenna

TE Connectivity / Linx Technologies ANT-5GW-SPNF Panel-Mount Cellular Sub-6 5G Antenna is a dome-style antenna designed for applications such as 5G New Radio, LTE, and cellular Internet of Things (IoT) LTE-M and NB-IoT. As a 5G NR antenna, it performs in the 617MHz to 960MHz low band and excels in the 2496MHz to 2690MHz and 3300MHz to 5000MHz ranges for Citizens Broadband Radio Service (CBRS) private networking, 4.9GHz public safety spectrum, and emerging 2.5GHz and C-band applications. This ground plane-independent dipole antenna mounts permanently to metallic and non-metallic surfaces using the integrated N jack (female socket) connector. This creates an environmentally sealed enclosure that offers protection from tampering. TE Connectivity / Linx Technologies ANT-5GW-SPNF Panel-Mount Cellular Sub-6 5G Antenna is rated IP67 and constructed from impact-resistant, UV-stabilized ABS radome material.

5GW Sub-6 5G Low- and Mid-Band Antennas

TE Connectivity's (TE) Linx Technologies 5GW Sub-6 5G Low- and Mid-Band Antennas are dipole, blade-style antennas for 5G New Radio, LTE, and cellular Internet of Things (LTE-M, NB-IoT) applications. TE Linx 5GWWS2 Antennas excel in the 617MHz to 960MHz low band and in the 2496MHz to 2690MHz and 3300MHz to 5000MHz ranges for Citizens Broadband Radio Service (CBRS) private networking, 4.9GHz public safety, and emerging 2.5GHz and C-band applications. 5GWWS1 excels in the 617MHz to 960MHz low band and in the 1710MHz to 2690MHz and 3300MHz to 5000MHz mid-band ranges. 5GWWS4 antennas are ideal for the 698MHz to 803MHz and 3300MHz to 3800MHz ranges.