ANT-418-MHW-SMA-L

TE Connectivity / Linx Technologies
712-ANT-418-MHW-SMAL
ANT-418-MHW-SMA-L

Mfr.:

Description:
Antennas 418MHz MHW Dipole SMA, 180'' Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,04 € 7.020,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Dipole
408 MHz
428 MHz
Cellular (NBIoT, LTE), GSM
Module
T-Bar
2.1 dBi
20 MHz
50 Ohms
1.9
10 W
1 Band
Adhesive Mount
Connector
SMA Male
418 MHz
ISM, Remote Control, Alarms, Security Systems
150 mm
9.7 mm
7.7 mm
2 M RG174
MHW
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 4.5 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
For Use With: 410 MHz, LTE Band 87, LTE Band 88, Personal Mobile Radio - PMR
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
Wavelength: 1/2 Wave
Unit Weight: 88,119 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
CAHTS:
8529100091
USHTS:
8529104040
ECCN:
EAR99

MHW Series Dipole Antennas

TE Connectivity / Linx Technologies MHW Series Dipole Antennas are compact and unobtrusive with adhesive that sticks to flat, non-conductive surfaces, such as windows, drywall, ceiling tiles, plastic, and more. TE Connectivity / Linx Technologies MHW Series Dipole Antennas have excellent performance, omni-directional pattern, very low VSWR, two flexible shafts, and are rugged and damage-resistant. MHW antennas are supplied with either 6.5 feet (2m) or 15 feet (4.6m) of RG-174 cable and attach via a standard SMA or Part 15 compliant RP-SMA connector.