ANT-2.4-WRT-MON-SMA

TE Connectivity / Linx Technologies
712-ANT2.4WRTMON-SMA
ANT-2.4-WRT-MON-SMA

Mfr.:

Description:
Antennas 2.4 GHz Antenna WRT Monopole SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 71 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,81 € 13,81 €
12,41 € 1.241,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Monopole
2.4 GHz
2.5 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE)
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Whip
Stubby
0.8 dBi
100 MHz
50 Ohms
1.9
- 40 C
+ 85 C
1 Band
Direct / Permanent Mount
Connector
SMA Male
2.45 GHz
Bluetooth, WiFi, Zigbee, Thread
35.5 mm
216 mm RG174
WRT-MON
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 216 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/4 Wave
Part # Aliases: L9000106-01
Unit Weight: 35,002 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

WRT-MON Monopole Antenna

TE Connectivity / Linx Technologies WRT-MON Monopole Antennas are compact and tamper-resistant. These require a proximity ground plane, which dramatically reduces the space required inside the product. The antenna installs through a small hole on the product and is anchored by a threaded metal base connected to the coax cable shield. An adhesive foam compression ring resists the elements. The TE Connectivity / Linx Technologies WRT-MON Series Monopole Antenna is available in 2.45GHz and is attached to an 8.5in long coax cable with an RP-SMA, SMA, or U.FL/MHF-compatible connector on the other end. These antennas are ideal for applications like wireless vending machines, traffic equipment, and power equipment where space is limited and security is important.