ANT-2.4-PW-QW

TE Connectivity / Linx Technologies
712-ANT-2.4-PW-QW
ANT-2.4-PW-QW

Mfr.:

Description:
Antennas Permanent Mount 1/2 Wave Whip 2.4GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 619

Stock:
619 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,35 € 8,35 €
7,76 € 77,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.35 GHz
2.6 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE)
LoRaWAN, Sigfox, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Whip
Straight
1.6 dBi
250 MHz
50 Ohms
1.9
- 40 C
+ 90 C
1 Band
Panel Mount
Connector
2.45 GHz
FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices
105 mm
216 mm RG174
QW
Tray
Brand: TE Connectivity / Linx Technologies
Cable Length: 216 mm
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Part # Aliases: L9000100-01
Unit Weight: 21,203 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CW / PW 2.4 GHz Dipole Whip Antennas

TE Connectivity / Linx Technologies CW Series and PW Series 2.4 GHz dipole whip antennas deliver outstanding performance in a rugged and weather-resistant package. The TE Connectivity / Linx Technologies CW / PW antennas feature an omnidirectional pattern, a wide bandwidth, and a flexible main shaft. The CW Series antennas feature internal ground reference that reduces dependence on an external ground plane. These antennas feature a standard SMA or FCC Part 15 compliant RP-SMA connector. The PW Series antennas are designed for secure, permanent attachment and use an 8.5" RG-174 coax cable that can be soldered directly to the board or attached to a 50-ohm connector.