ANT-2.4-FPC-SF200UF

TE Connectivity / Linx Technologies
712-ANT2.4FPCSF200UF
ANT-2.4-FPC-SF200UF

Mfr.:

Description:
Antennas 2.4 GHz FPC antenna, 25x20mm, vertical 200mm cable, UFL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 1.770,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
2.5 GHz
Bluetooth
WiFi
802.15.4 (ANT, Thread, Zigbee)
Rectangular
Flexible
3.9 dBi
50 Ohms
1.9
2 W
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
U.FL Plug
25.4 mm
20.1 mm
0.1 mm
1.13 mm Coax
LFPC24
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 200 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Wavelength: 1/2 Wave
Part # Aliases: L9000064-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99

SF & SH Flexible Embedded 2.4GHz FPC Antennas

TE Connectivity / Linx Technologies SF and SH Flexible Embedded 2.4GHz FPC Antennas feature a compact, low-profile design with dimensions of 25mm x 20mm and either a vertical or horizontal radiation pattern. This series provides a ground plane independent dipole internal/embedded antenna solution. The adhesive backing and flexibility make these antennas easy to mount in RF transparent enclosures, resulting in environmental sealing and protection from antenna damage. Connections for these antennas are made to the radio via a coaxial cable terminated in an MHF1/U.FL-type plug or MHF4 plug connector. TE Connectivity / Linx Technologies Flexible Embedded 2.4GHz FPC Antennas are designed for 2.4GHz ISM applications including BLUETOOTH® and ZigBee®.