ANT-2.4-CW-HWR-RPS

TE Connectivity / Linx Technologies
712-ANT-2.4-CWHWRRPS
ANT-2.4-CW-HWR-RPS

Mfr.:

Description:
Antennas RPSMA Tilt Swivel 1/2 WaveWhip 2.45GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 438

Stock:
438 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,55 € 10,55 €
10,20 € 102,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.3 GHz
2.6 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Whip
Tilt/Swivel
3.2 dBi
300 MHz
50 Ohms
2
- 30 C
+ 80 C
1 Band
Panel Mount
Connector
RP-SMA Male
2.45 GHz
Bluetooth, WiFi, Zigbee, Thread
142 mm
HWR
Tray
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Part # Aliases: ANT-2.4-CW-HWR L9000019-01
Unit Weight: 14,605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99