ADP-SMAM-SMBM-G

TE Connectivity / Linx Technologies
712-ADP-SMAM-SMBM-G
ADP-SMAM-SMBM-G

Mfr.:

Description:
RF Adapters - Between Series SMA Plug to SMB Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,57 € 5.285,00 €
10,03 € 10.030,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Adapters - Between Series
RoHS:  
SMA
Plug
Normal
SMB
Plug (Male)
Normal
4 GHz
50 Ohms
Standard
Standard
SMA
Brass
Gold
Bulk
Brand: TE Connectivity / Linx Technologies
Contact Material: Beryllium Copper
Frequency Range: 0 Hz to 4 GHz
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 125
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMB Connectors

TE Connectivity's (TE) Linx Technologies SMB Connectors operate in a 0GHz to 12GHz frequency range and offer 50Ω impedance. The series includes plugs and jacks with straight or right-angle configurations and surface-mount or through-hole mount variants. This connector series also includes adapters that convert between connector styles while maintaining a controlled impedance. These RF connectors feature gold plating, superior corrosion resistance, and direct PCB attachment. Typical applications for TE's Linx SMB Connectors are LPWA, cellular Internet of Things (IoT), cellular, GNSS, ISM, industrial, commercial, and enterprise.