ADP-2.4F-2.4F

TE Connectivity / Linx Technologies
712-ADP-2.4F-2.4F
ADP-2.4F-2.4F

Mfr.:

Description:
RF Adapters - Between Series 2.4 mm Jack (Female Socket) to 2.4 mm Jack (Female Socket) Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
201,07 € 201,07 €
200,43 € 2.004,30 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Adapters - Between Series
RoHS:  
2.4 mm
Jack (Female)
Normal
2.4 mm
Jack (Female)
Normal
40 GHz
50 Ohms
Standard
Standard
Stainless Steel
Gold
Bulk
Brand: TE Connectivity / Linx Technologies
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 0 Hz to 40 GHz
Minimum Frequency: 0 Hz
Mounting Style: Panel
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: L9000331-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

2.4mm & 2.92mm Jack Adapters

TE Connectivity / Linx Technologies 2.4mm and 2.92mm Jack Adapters are adapters with both male and female connectors rated for operation between 0Hz and 40GHz. These connectors feature a stainless steel body with gold-plated beryllium copper center contacts. TE Connectivity / Linx Technologies 2.4mm and 2.92mm Jack Adapters are suitable for a variety of demanding applications, including radar, and satellite communications, as well as industrial, commercial, enterprise, and test and measurement.