2519028-1

TE Connectivity / Linx Technologies
712-2519028-1
2519028-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors 12G SDI 75 ohm BNC Jack St PCB Thru Hole

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,06 € 6,06 €
5,94 € 59,40 €
5,05 € 252,50 €
4,80 € 480,00 €
4,29 € 1.072,50 €
4,04 € 2.020,00 €
3,53 € 3.530,00 €
3,36 € 8.400,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Coaxial Connector
BNC
Jack (Socket)
75 Ohms
12 GHz
Solder
Straight
Standard
PCB Mount
Tray
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: TE Connectivity / Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Coupling Mechanism: Bayonet
Frequency: 0 Hz to 12 GHz
Insertion Loss: 0.15 dB
Insulation Resistance: 5 GOhms
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Voltage Rating: 500 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

12G-SDI BNC RF Connectors

TE Connectivity's (TE) / Linx Technologies 12G Serial Digital Interface (SDI) BNC RF Connectors are compliant with SMPTE ST 2082, enabling the transport of 4K/Ultra HD uncompressed video over a single cable rather than quad or dual link SDI. These 75Ω circular connectors operate in a DC to 12GHz frequency range and -65°C to +165°C temperature range. TE / Linx 12G-SDI BNC RF Connectors are manufactured to precision tolerances and offer a drop-in replacement, while the robust, heavy-duty construction withstands high usage in harsh environments. Applications include broadcast and video transmission equipment, machine vision, optical inspection systems, industrial cameras, security systems, and digital signage.