2502464-2

TE Connectivity / Linx Technologies
712-2502464-2
2502464-2

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA Jack St Bulkhead Thru Hole IP68

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,38 € 12.380,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
RF Connectors
SMA
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
PCB Mount
IP68
Tray
Body Finish: Nickel
Body Material: Brass
Body Style: Bulkhead
Brand: TE Connectivity / Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: Threaded
Insulation Resistance: 1 GOhms
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Voltage Rating: 330 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694010

IP67/IP68 RF Connectors

TE Connectivity's (TE) / Linx Technologies IP67 / IP68 RF Connectors are optimized for corrosive and harsh environments and include N-Type, SMA, and TNC options. The ruggedized brass and stainless-steel connectors provide dust-tight and watertight IP68 / IP67 sealing for demanding applications. The lineup offers PCB, panel-mount, and cable-mount versions with right-angle and straight-board mounting options. Additional features include 50Ω impedance, DC to 18GHZ frequency range, and dependable performance. TE / Linx IP67 / IP68 RF Connectors are designed to withstand heavy machinery, aerospace and defense, telecom, sewer monitoring, and rugged IoT applications.