2501435-1

TE Connectivity / Linx Technologies
712-2501435-1
2501435-1

Mfr.:

Description:
RF Adapters - In Series TNC Jack-Jack Bulkhead Isolated 75 Ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 215

Stock:
215 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,04 € 12,04 €
10,23 € 102,30 €
9,59 € 239,75 €
9,13 € 456,50 €
8,69 € 869,00 €
8,15 € 2.037,50 €
7,67 € 7.670,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Adapters - In Series
RoHS:  
TNC
Jack
Reverse
Jack
Reverse
75 Ohms
3 GHz
Straight
1.25:1
Gold
Brass
Brand: TE Connectivity / Linx Technologies
Contact Material: Phosphor Bronze
Mounting Style: Cable Mount
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: TNC
Side 2 RF Series: TNC
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 13,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Between Series & In Series RF Coaxial Adapters

TE Connectivity / Linx Technologies Between Series and In Series RF Coaxial Adapters convert between connector styles while maintaining a controlled impedance. TE Connectivity / Linx Technologies SMA RF adapters between series are available in normal and reverse polarities. These RF adapters are most often used in testing and evaluation of products. The RF coaxial adapters convert among SMA, RP-SMA, MCX, MMCX, N, BNC, TNC, and U.FL / IPEX MHF1.