2501421-1

TE Connectivity / Linx Technologies
712-2501421-1
2501421-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors TNC Jack Str Flange Mnt Crimp RG-316U/D

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 248

Stock:
248 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,42 € 6,42 €
5,45 € 54,50 €
5,11 € 127,75 €
4,87 € 243,50 €
4,64 € 464,00 €
4,34 € 1.085,00 €
4,14 € 2.070,00 €
3,94 € 3.940,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
TNC
Jack (Socket)
50 Ohms
6 GHz
Crimp
Straight
Panel Mount
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: TE Connectivity / Linx Technologies
Contact Material: Brass
Contact Plating: Gold
Frequency: 6 GHz
Insertion Loss: 0.6 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Between Series & In Series RF Coaxial Adapters

TE Connectivity / Linx Technologies Between Series and In Series RF Coaxial Adapters convert between connector styles while maintaining a controlled impedance. TE Connectivity / Linx Technologies SMA RF adapters between series are available in normal and reverse polarities. These RF adapters are most often used in testing and evaluation of products. The RF coaxial adapters convert among SMA, RP-SMA, MCX, MMCX, N, BNC, TNC, and U.FL / IPEX MHF1.