2484641-1

TE Connectivity / Linx Technologies
712-2484641-1
2484641-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMP M RA Limited Detent Thru Hole 12 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,61 € 10,61 €
9,02 € 90,20 €
8,45 € 169,00 €
8,06 € 403,00 €
7,66 € 766,00 €
7,26 € 1.452,00 €
7,04 € 7.040,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Coaxial Connectors
SMP
Plug (Pin)
50 Ohms
12 GHz
Solder
Right Angle
Standard
PCB Mount
Tray
Body Material: Stainless Steel
Body Style: Right Angle
Brand: TE Connectivity / Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: Push On
Insulation Resistance: 5 Ohms
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 175 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8536901900
USHTS:
8536694010
ECCN:
EAR99

BNC/SMA/SMP RF Connectors

TE Connectivity's (TE) / Linx Technologies BNC/SMA/SMP RF Connectors offer various connector types, terminations, fastening types, and frequency ratings. Due to the various options, these connectors are suitable for various applications and environments. TE BNC/SMA/SMP RF Connectors are ideal for antennas, Internet of Things (IoT), instrumentation, video systems, telecommunications, and wireless communication.