2478573-1

TE Connectivity / Linx Technologies
712-2478573-1
2478573-1

Mfr.:

Description:
RF Cable Assemblies Cbl Assy SMA Female to SWG Type RF Switch Connector - 11 GHz, 50 ohm, 300 mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,71 € 51,71 €
46,13 € 461,30 €
43,25 € 1.081,25 €
42,47 € 10.617,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Straight
SWG Probe
Plug (Male)
Right Angle
300 mm (11.811 in)
50 Ohms
11 GHz
Coax Cable
Bulk
Brand: TE Connectivity / Linx Technologies
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99

Test Probe Cable Assemblies

TE Connectivity's (TE) Test Probe Cable Assemblies for RF Switch Connectors measure the electrical characteristics of microwave circuits and test signals in RF transmission lines. The cable assemblies feature three RF switch Connector options: SWG-type, SWD/SWF-type, and SWJ-type, compatible with other RF products. After connecting the probe to the RF switch connector, TE test probe cable assemblies provide a captive right-angle probe. The cable assemblies offer up to an 11GHz high-frequency performance and a 50Ω overall impedance. The cable assemblies are ideal for RF switch circuit testing, the Internet of Things (IoT), automotive, and industrial applications.