2467917-1

TE Connectivity / Linx Technologies
712-2467917-1
2467917-1

Mfr.:

Description:
RF Terminators SMP Jack 18 GHz , 1W, 50 ohm, Gold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 183

Stock:
183 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,84 € 45,84 €
38,95 € 389,50 €
38,54 € 963,50 €
36,02 € 3.602,00 €
35,39 € 10.617,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Terminators
RoHS:  
REACH - SVHC:
SMP
Socket (Female)
50 Ohms
18 GHz
Brass
Copper, Gold, Nickel
Beryllium Copper
Gold
Standard
Bulk
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Frequency: 0 Hz
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

RF Terminators

TE Connectivity's (TE) Radio Frequency (RF) Terminators allow users to terminate open transmission lines in RF circuits. The terminators are constructed of stainless steel and brass and designed to match a 50Ω AC impedance rating. Available in 1W and 2W options, the terminators minimise signal reflection returning into the circuit or system, which reduces interference and power loss. TE RF Terminators feature several interfaces, including SMA, RP-SMA, SMP, 2.92mm, and 2.4mm. The RF terminators operate on an 18GHz, 40GHz, or 50GHz frequency, depending on the interface. The terminators are ideal for test and measurement equipment, transmitters, antenna systems, and defense applications.Ω