2466267-1

TE Connectivity / Linx Technologies
712-2466267-1
2466267-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC R/A PCB Jack, Thru Hole, Tin Plated, 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 413

Stock:
413 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,17 € 8,17 €
6,95 € 69,50 €
6,50 € 162,50 €
6,19 € 309,50 €
5,90 € 590,00 €
5,53 € 1.382,50 €
5,28 € 2.640,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
BNC
Jack (Socket)
50 Ohms
2 GHz
Solder
Right Angle
Standard
PCB Mount
Bulk
Body Finish: Tin
Body Material: Zinc Alloy
Brand: TE Connectivity / Linx Technologies
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: BNC
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.