2441535-1

TE Connectivity / Linx Technologies
712-2441535-1
2441535-1

Mfr.:

Description:
RF Adapters - Between Series ML51 J TO RF SWITCH 6 ADAPTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
165,70 € 16.570,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Adapters - Between Series
RoHS:  
RF Switch
Normal
ML51
Plug (Male)
Normal
12 GHz
50 Ohms
Standard
Standard
RF Switch 6 to ML51 Male
Brass
Gold
Bulk
Brand: TE Connectivity / Linx Technologies
Contact Material: Beryllium Copper
Frequency Range: 0 Hz to 12 GHz
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.